Raloss SR30-36 technical specifications.
| Height | 28mm |
| Length | 426mm |
| Mount | Panel |
| Number of Cells | 156 |
| Reach SVHC Compliant | No |
| Width | 668mm |
| RoHS | Compliant |
Download the complete datasheet for Raloss SR30-36 to view detailed technical specifications.
No datasheet is available for this part.