AS Series 10MHz 18 pF ±30 ppm -40°C to +85°C Through Hole Microprocessor Crystal
Raltron AS-10.000-18-EXT-TR technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 10 MHz |
| RoHS | Compliant |
No datasheet is available for this part.