CRYSTAL, 10MHZ, 18PF, THRU HOLE; Frequency:10MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC-49/US; No. of Pins:2 ;RoHS Compliant: Yes
Raltron AS-10.000-18-SP technical specifications.
| Frequency | 10MHz |
| Load Capacitance | 18pF |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.