Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raltron AS-11.0592-18-EXT-SMD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 11.0592 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-11.0592-18-EXT-SMD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.