The AS-11.0592-18-SMD is a surface mount crystal oscillator from Raltron with a frequency of 11.059MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It measures 4.6mm in height and 4.8mm in width. The oscillator has a load capacitance of 18pF and a series resistance of 50R. It operates within a temperature range of -20°C to 70°C and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 11.059MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 12mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 50R |
| Width | 4.8mm |
| RoHS | Compliant |