AS Series 11.0592 MHz ±30 ppm 18 pF SMT Microprocessor Low Profile Crystal
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 11.0592 MHz |
| RoHS | Compliant |