AS Series 16 MHz ± 30 ppm 32 pF -20 to 70 ºC SMT Microprocessor Crystal
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.2E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |