Crystal THT 16.384MHz HC49/S
Raltron AS-16.384-18 technical specifications.
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series Resistance | 40R |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.