Raltron AS-27.000-14-F-SMD-H27-TR technical specifications.
| Capacitance | 1.4E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 14pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 27 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-27.000-14-F-SMD-H27-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.