Raltron AS-4.194304-18-SMD technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.194MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 12mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 130R |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-4.194304-18-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
