AS Series 8 MHz ±30 ppm 12 pF -20 to 70 ºC SMT Microprocessor Crystal
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 8 MHz |
| RoHS | Compliant |