CMOS/TTL output crystal oscillator operating from a 3.3V nominal supply (2.97V to 3.63V range). Features a 50MHz nominal frequency, with a minimum operating frequency of 1.544MHz and a maximum of 50MHz. This RoHS compliant component is housed in an ultra-small, 4-terminal package, suitable for operation between -40°C and 85°C. Maximum supply current is 25mA.
Raltron CO43025-50.000-EXT-T-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron CO43025-50.000-EXT-T-TR to view detailed technical specifications.
No datasheet is available for this part.