CO4 Series 24 MHz 3.3 V ±50 ppm -20°C TO +70°C SMT CMOS Clock Oscillator
Raltron CO4305-24.000-T-TR technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Operating Frequency | 24 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.