Sign in to ask questions about the Raltron CO6100-16.000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raltron CO6100-16.000MHZ technical specifications.
| Package/Case | DIP |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO6100-16.000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.