The COM1304-14.31818-EXT is a surface mount crystal oscillator from Raltron with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. The oscillator measures 1mm in height, 2.5mm in width, and 3.2mm in length. It has a load capacitance of 15pF and is suitable for surface mount applications.
Raltron COM1304-14.31818-EXT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.