
The COM1305-14.7456-EXT is a 3.3V crystal oscillator from Raltron with a frequency stability of 50ppm. It has a compact SMD/SMT package with dimensions of 1mm in height, 3.2mm in length, and 2.5mm in width. The oscillator operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.97V and 3.63V. It has a low load capacitance of 15pF and is suitable for surface mount applications.
Raltron COM1305-14.7456-EXT technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Voltage | 3.3V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
