
The H10S-14.7456-18-F-3030-EXT is a surface mount crystal oscillator from Raltron with a frequency of 14.7456MHz and a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 18pF. The oscillator has a series resistance of 130R and measures 3.5mm wide, 6mm long, and 1mm high. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raltron H10S-14.7456-18-F-3030-EXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 130R |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Raltron H10S-14.7456-18-F-3030-EXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.