
The H10S-16.384-18-F-3030-EXT is a surface mount crystal oscillator from Raltron with a frequency of 16.384MHz and a stability of 30ppm. It has a load capacitance of 18pF and a series resistance of 130R. The oscillator operates over a temperature range of -40°C to 85°C and is packaged in an SMD/SMT form factor with dimensions of 6mm in length, 3.5mm in width, and 1mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 130R |
| Width | 3.5mm |
| RoHS | Compliant |