The H10S-24.000-18-F-3030-EXT is a surface mount crystal oscillator from Raltron with a frequency of 24MHz and a stability of 30ppm. It has a frequency tolerance of 30ppm and a load capacitance of 18pF. The oscillator is rated for operation between -40°C and 85°C. It measures 6mm in length, 3.5mm in width, and 1mm in height. The device has a series resistance of 130 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raltron H10S-24.000-18-F-3030-EXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 130R |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Raltron H10S-24.000-18-F-3030-EXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.