H120B Series 24 MHz ±30ppm 18pF -20 to 70°C Surface Mount Microprocessor Crystal
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 24 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |