
The Raltron H130B-14.7456-18-3030-EXT is a surface mount crystal with a frequency of 14.7456MHz and a stability of 30ppm. It has a load capacitance of 18pF and a series resistance of 70 ohms. The crystal operates over a temperature range of -40°C to 85°C and is available in a 5mm x 3.2mm x 0.65mm package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.65mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 70R |
| Width | 3.2mm |
| RoHS | Compliant |