
The H130B-18.432-18-3030-EXT is an SMD crystal oscillator from Raltron, featuring a frequency of 18.432MHz and a stability of 30ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 18pF. The oscillator is mounted via surface mount and measures 5mm in length, 3.2mm in width, and 0.65mm in height.
Raltron H130B-18.432-18-3030-EXT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.65mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 70R |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Raltron H130B-18.432-18-3030-EXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.