Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RAPID
22-0690
Datasheet
Rapid
22-0690
Active
Conn Jumper F 2 POS 2.54mm ST
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Headers & Receptacles
Jumpers & Shunts
Conn Jumper F 2 POS 2.54mm ST
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Jumper
Gender
F
Number of Contacts
2
Terminal Pitch
2.54
mm
Number of Rows
1
Body Orientation
Straight
Max Current Rating
3
A
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account