Ferrules Terminal 18AWG Copper Red 14.6mm Tin
Checking distributor stock and pricing after the page loads.
| Type | Ferrules Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 18AWG |
| RoHS Version | 2002/95/EC |