
Raspberry Pi 400 is a complete personal computer integrated into a compact US-layout keyboard. It uses a Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.8GHz with 4GB of LPDDR4-3200 memory. Connectivity includes dual-band 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, and a 40-pin GPIO header. Two micro HDMI outputs support up to 4Kp60 video, while a microSD slot provides operating system and data storage, and the unit operates from 5V DC over USB-C from 0°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry Pi Ltd SC0373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor | Broadcom BCM2711 |
| CPU architecture | ARM Cortex-A72, 64-bit |
| CPU core count | 4cores |
| CPU frequency | 1.8GHz |
| Memory capacity | 4GB |
| Memory type | LPDDR4-3200 |
| Wireless LAN | Dual-band 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 ports | 2ports |
| USB 2.0 ports | 1ports |
| GPIO header | 40pins |
| Video outputs | 2 × micro HDMI |
| Maximum video output | 4Kp60 |
| Storage interface | microSD |
| Input voltage | 5V DC |
| Operating temperature min | 0°C |
| Operating temperature max | 50°C |
| Dimensions | 286 × 122 × 23mm |
| RoHS | Declared compliant in EU Declaration of Conformity |
| Red | Declared conformant to Directive 2014/53/EU in EU Declaration of Conformity |
Download the complete datasheet for Raspberry Pi Ltd SC0373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.