
This compact keyboard computer integrates a Broadcom BCM2711 quad-core 64-bit Cortex-A72 processor running at 1.8 GHz with 4 GB of LPDDR4-3200 memory. It provides dual-band 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, and a horizontal 40-pin GPIO header. Dual micro HDMI outputs support up to 4Kp60 video, and a microSD card slot is used for operating system and data storage. The unit uses an Italian keyboard layout, is powered from 5 V DC through USB-C, operates from 0 °C to 50 °C, and measures 286 × 122 × 23 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry Pi Ltd SC0376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor | Broadcom BCM2711 quad-core Cortex-A72 |
| CPU architecture | 64-bit ARM v8 |
| CPU frequency | 1.8GHz |
| Core count | 4 |
| Memory capacity | 4GB |
| Memory type | LPDDR4-3200 |
| Wireless LAN | Dual-band 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac |
| Bluetooth | Bluetooth 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB ports | 2 x USB 3.0, 1 x USB 2.0 |
| Video output | 2 x micro HDMI, up to 4Kp60 |
| GPIO header | 40pin |
| Storage interface | microSD |
| Power input | 5V DC |
| Operating temperature | 0 to 50°C |
| Dimensions | 286 x 122 x 23mm |
| Keyboard layout | Italian |
Download the complete datasheet for Raspberry Pi Ltd SC0376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.