This keyboard-integrated personal computer uses a Broadcom BCM2711 quad-core 64-bit Cortex-A72 SoC running at 1.8 GHz and includes 4 GB of LPDDR4-3200 memory. It provides dual-band 2.4 GHz and 5.0 GHz 802.11b/g/n/ac wireless LAN, Bluetooth 5.0 with BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, and a horizontal 40-pin GPIO header. Dual micro HDMI outputs support up to 4Kp60 video, and the multimedia subsystem supports H.265 4Kp60 decode, H.264 1080p60 decode and 1080p30 encode, and OpenGL ES 3.0 graphics. This UK kit variant includes a 16 GB microSD card, UK power supply, mouse, micro HDMI to HDMI-A cable, and an English beginner's guide.
Sign in to ask questions about the Raspberry Pi Ltd SC0383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC0383 technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Processor Speed | 1.8GHz |
| Memory | 4GB |
| Memory Type | LPDDR4-3200 |
| Wi-Fi | Dual-band 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac |
| Bluetooth | Bluetooth 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB Ports | 2 × USB 3.0, 1 × USB 2.0 |
| GPIO | 40pins |
| Video Outputs | 2 × micro HDMI |
| Maximum Video Resolution | Up to 4Kp60 |
| H.265 Decode | 4Kp60 |
| H.264 Decode | 1080p60 |
| H.264 Encode | 1080p30 |
| Graphics API | OpenGL ES 3.0 |
| Storage Interface | microSD |
| Input Voltage | 5V DC |
| Operating Temperature | 0 to 50°C |
| Dimensions | 286 × 122 × 23mm |
| Keyboard Layout | UK |
Download the complete datasheet for Raspberry Pi Ltd SC0383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.