
This compact keyboard computer integrates a Broadcom BCM2711 quad-core Arm Cortex-A72 processor clocked at 1.8 GHz and 4 GB of LPDDR4-3200 memory. It provides dual-band 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, and a horizontal 40-pin GPIO header. Dual micro HDMI outputs support up to 4Kp60 video, and a microSD slot provides operating-system and data storage. This French kit includes a mouse, EU power supply, 16 GB microSD card, micro HDMI to HDMI-A cable, French Beginner's Guide, and a French keyboard layout, and it operates from 0°C to 50°C.
Sign in to ask questions about the Raspberry Pi Ltd SC0386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC0386 technical specifications.
| Processor | Broadcom BCM2711 |
| CPU architecture | ARM Cortex-A72 |
| CPU cores | 4 |
| CPU frequency | 1.8GHz |
| Memory capacity | 4GB |
| Memory type | LPDDR4-3200 |
| Wi-Fi | Dual-band 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac |
| Bluetooth | Bluetooth 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 ports | 2 |
| USB 2.0 ports | 1 |
| Video outputs | 2 x micro HDMI |
| Maximum video output | 4Kp60 |
| GPIO | 40-pin horizontal header |
| Storage interface | microSD card slot |
| Input voltage | 5V DC |
| Operating temperature min | 0°C |
| Operating temperature max | 50°C |
| Dimensions | 286 x 122 x 23mm |
| Keyboard layout | FR |
| RoHS | Directive 2011/65/EU |
| Red | Directive 2014/53/EU |
Download the complete datasheet for Raspberry Pi Ltd SC0386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
