
This compute module integrates a Broadcom BCM2711 quad-core Cortex-A72 64-bit SoC running at 1.5 GHz with 8GB of LPDDR4 memory and 32GB of onboard eMMC storage. It supports dual-band 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac Wi-Fi, Bluetooth 5.0 BLE, Gigabit Ethernet, one USB 2.0 interface, and a PCIe Gen 2 x1 lane. Display and camera connectivity includes dual HDMI output up to 4Kp60 plus 2-lane and 4-lane MIPI DSI and CSI interfaces, alongside 28 GPIO signals for system integration. The module measures 55 mm × 40 mm, uses a 5 V DC input, and is specified for operation from -20°C to +85°C.
Sign in to ask questions about the Raspberry Pi Ltd SC0678 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC0678 technical specifications.
| Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Processor Speed | 1.5GHz |
| CPU Cores | 4 |
| RAM Capacity | 8GB |
| RAM Type | LPDDR4 |
| eMMC Capacity | 32GB |
| Wi-Fi Standard | IEEE 802.11b/g/n/ac |
| Wi-Fi Bands | 2.4, 5.0GHz |
| Bluetooth Version | 5.0 BLE |
| Ethernet | Gigabit Ethernet PHY supporting IEEE1588 |
| USB | 1 × USB 2.0 |
| PCIe | Gen 2 x1 |
| GPIO | 28 signals |
| Video Output | Dual HDMI up to 4Kp60 |
| Camera Interface | 2-lane and 4-lane MIPI CSI |
| Display Interface | 2-lane and 4-lane MIPI DSI |
| Form Factor | 55 × 40mm |
| Input Voltage | 5V DC |
| Operating Temperature | -20 to +85°C |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Raspberry Pi Ltd SC0678 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.