This system-on-module integrates a Broadcom BCM2711 quad-core Cortex-A72 64-bit processor clocked at 1.5 GHz with 8 GB of LPDDR4-3200 SDRAM and 8 GB of onboard eMMC storage. The module uses a compact 55 mm × 40 mm × 4.7 mm form factor with dual 100-pin board connectors and provides Gigabit Ethernet, one USB 2.0 interface, PCIe Gen 2 x1, and 28 GPIO signals. Multimedia support includes dual-display operation up to 4K, H.265 decode up to 4Kp60, H.264 decode up to 1080p60, and H.264 encode up to 1080p30. This non-wireless variant operates from 5 V DC over a -20 °C to +85 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry Pi Ltd SC0688 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC0688 technical specifications.
| Processor | Broadcom BCM2711 |
| CPU Architecture | Quad-core Cortex-A72 (ARM v8) 64-bit |
| CPU Frequency | 1.5GHz |
| Memory | 8GB |
| Memory Type | LPDDR4-3200 SDRAM with ECC |
| eMMC Storage | 8GB |
| Wireless Connectivity | No |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 |
| PCIe Interface | Gen 2 x1 |
| PCIe Data Rate | 5Gbps |
| USB Interface | 1 x USB 2.0 high speed |
| GPIO | 28 |
| Dimensions | 55 x 40 x 4.7mm |
| Input Power | 5V DC |
| Operating Temperature | -20 to +85°C |
| Mounting Holes | 4 x M2.5 |
| Video Decode | H.265 up to 4Kp60; H.264 up to 1080p60 decode and 1080p30 encode |
Download the complete datasheet for Raspberry Pi Ltd SC0688 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.