
Raspberry Pi 500 is a complete personal computer built into a compact keyboard with a 2.4 GHz quad-core 64-bit Arm Cortex-A76 processor, BCM2712 SoC, RP1 I/O controller, and 8 GB of LPDDR4X-4267 SDRAM. It provides dual micro HDMI outputs with support for up to 4Kp60 video and HDR, plus Gigabit Ethernet, dual-band 802.11ac Wi-Fi 5, Bluetooth 5.0 with BLE, and a horizontal 40-pin GPIO header. The system includes two USB 3.0 ports, one USB 2.0 port, a microSD card slot for operating system and data storage, and USB-C power input. An integrated aluminium heatsink supports operation from 0°C to 50°C in a 286 × 122 × 23 mm enclosure.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Raspberry Pi Ltd SC1232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC1232 technical specifications.
| CPU Clock Frequency | 2.4GHz |
| CPU Core Count | 4 |
| CPU Architecture | 64-bit Arm Cortex-A76 |
| Memory Capacity | 8GB |
| Memory Type | LPDDR4X-4267 SDRAM |
| SoC | BCM2712 |
| I/O Controller | RP1 |
| GPU | VideoCore VII |
| GPU Frequency | 910MHz |
| Video Output | 2 × micro HDMI, up to 4Kp60, HDR |
| Wireless LAN | Dual-band 2.4/5.0 GHz IEEE 802.11b/g/n/ac Wi-Fi 5 |
| Bluetooth | Bluetooth 5.0, BLE |
| Ethernet | Gigabit Ethernet |
| USB Ports | 2 × USB 3.0; 1 × USB 2.0 |
| GPIO | 40-pin header |
| Storage Interface | microSD card slot |
| Input Voltage | 5V |
| Operating Temperature | 0 to 50°C |
| Dimensions | 286 × 122 × 23mm |
| Production Lifetime | Through at least January 2034 |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Raspberry Pi Ltd SC1232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
