
This compact computer integrates a 2.4 GHz quad-core 64-bit Arm Cortex-A76 processor, 8 GB LPDDR4X-4267 SDRAM, and the RP1 I/O controller in a keyboard form factor. The SC1234 regional variant corresponds to the Raspberry Pi 500 with an FR ISO keyboard layout. It provides dual-band Wi‑Fi 5, Bluetooth 5.0 BLE, Gigabit Ethernet, two USB 3.0 ports, one USB 2.0 port, a 40-pin GPIO header, and a microSD slot for operating system and data storage. Dual micro HDMI outputs support up to 4Kp60, and the unit operates from 5 V DC over USB-C across a 0 °C to +50 °C temperature range.
Checking distributor stock and pricing after the page loads.
Raspberry Pi Ltd SC1234 technical specifications.
| Processor frequency | 2.4GHz |
| CPU cores | 4core |
| CPU architecture | 64-bit Arm Cortex-A76 |
| L2 cache | 512 per coreKB |
| L3 cache | 2MB |
| Memory | 8GB |
| Memory type | LPDDR4X-4267 SDRAM |
| Wi-Fi | Dual-band IEEE 802.11b/g/n/ac |
| Bluetooth | 5.0 BLE |
| Ethernet | Gigabit Ethernet |
| USB 3.0 ports | 2port |
| USB 2.0 ports | 1port |
| GPIO header | 40pin |
| Video outputs | 2 micro HDMIport |
| Maximum display output | 4Kp60 |
| Storage interface | microSD card slot |
| Power input | 5V DC |
| Operating temperature | 0 to 50°C |
| Dimensions | 286 x 122 x 23mm |
| Keyboard layout | FR ISO |
No datasheet is available for this part.