This single-board computer uses a Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 processor running at 2.4 GHz with 8 GB of LPDDR4X SDRAM. It provides dual-band 802.11ac Wi-Fi, Bluetooth 5.0 with BLE, Gigabit Ethernet, a microSD storage interface, and four USB ports split between two USB 3.0 and two USB 2.0 connections. Video and camera connectivity include HDMI and MIPI interfaces, with Raspberry Pi documentation specifying dual 4Kp60 HDMI display output and PCIe 2.0 x1 expansion for high-bandwidth peripherals. The board exposes the standard 40-pin Raspberry Pi header and is specified for operation from 0°C to 70°C.
Sign in to ask questions about the Raspberry Pi Ltd SC1432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC1432 technical specifications.
| Processor | Broadcom BCM2712 |
| CPU Architecture | Arm Cortex-A76 |
| CPU Cores | 4 |
| CPU Clock | 2.4GHz |
| RAM Capacity | 8GB |
| Memory Type | LPDDR4X-4267 SDRAM |
| Wireless LAN | 802.11ac |
| Bluetooth | 5.0 / BLE |
| Ethernet | Gigabit Ethernet |
| Storage Interface | microSD |
| USB 2.0 Ports | 2 |
| USB 3.0 Ports | 2 |
| Digital I/O Lines | 40 |
| Display Output | Dual 4Kp60 HDMI |
| MIPI Interfaces | 2 x 4-lane transceivers |
| PCIe Interface | PCIe 2.0 x1 |
| Input Voltage | 5V |
| Recommended Supply Current | 5A |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
Download the complete datasheet for Raspberry Pi Ltd SC1432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.