
This compute module integrates a Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 processor running at 2.4 GHz in a 55 mm × 40 mm × 4.7 mm form factor. This variant provides 16 GB LPDDR4x-4267 SDRAM with ECC and 16 GB onboard eMMC storage, and it does not include the optional wireless radio module. It supports Gigabit Ethernet, one-lane PCIe Gen 2, one USB 2.0 port, two USB 3.0 ports, dual HDMI 2.0 outputs up to 4Kp60, and two 4-lane MIPI interfaces for display or camera use. The module operates from a 5 V input, supports up to 30 GPIOs, and is specified for a -20°C to +85°C operating range.
Sign in to ask questions about the Raspberry Pi Ltd SC1576 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC1576 technical specifications.
| Processor | Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 |
| CPU Clock Frequency | 2.4GHz |
| Core Count | 4 |
| RAM | 16GB |
| RAM Type | LPDDR4x-4267 SDRAM with ECC |
| eMMC Storage | 16GB |
| Wireless Capability | No |
| Ethernet Speed | 1Gbps |
| PCIe Interface | 1-lane Gen 2 |
| PCIe Data Rate | 5Gbps |
| USB 2.0 Ports | 1 |
| USB 3.0 Ports | 2 |
| HDMI Ports | 2 |
| HDMI Maximum Output | Up to 4Kp60 on both ports simultaneously |
| MIPI Interfaces | 2 x 4-lane DSI/CSI-2 |
| GPIO | Up to 30 |
| Input Voltage | 5V |
| Max Input Current | 5A |
| Operating Temperature | -20 to 85°C |
| Dimensions | 55 x 40 x 4.7mm |
Download the complete datasheet for Raspberry Pi Ltd SC1576 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.