
This module is a Compute Module 5 system-on-module for embedded applications. The SC1588 ordering code corresponds to the wireless CM5102016 variant with 2GB LPDDR4-4267 SDRAM and 16GB eMMC flash storage. It is built around a Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 processor running at 2.4GHz and includes dual-band 802.11 b/g/n/ac Wi-Fi plus Bluetooth 5.0 with BLE. The module measures 55 mm × 40 mm × 4.7 mm, accepts a single 5 V input with USB PD support up to 5 A at 5 V, and is rated for operation from -20°C to +85°C.
Sign in to ask questions about the Raspberry Pi SC1588 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC1588 technical specifications.
| Processor | Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 |
| Processor Speed | 2.4GHz |
| RAM | 2GB |
| RAM Type | LPDDR4-4267 SDRAM with ECC |
| eMMC Flash | 16GB |
| Wi-Fi | Dual-band IEEE 802.11 b/g/n/ac, 2.4 GHz and 5.0 GHz |
| Bluetooth | 5.0 with BLE |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 support |
| PCIe | 1 x PCIe Gen 2 x1, 5 Gbps |
| USB 2.0 Ports | 1 |
| USB 3.0 Ports | 2 |
| GPIO | Up to 30 |
| HDMI Outputs | 2 x HDMI 2.0 up to 4Kp60 |
| MIPI Ports | 2 x 4-lane MIPI supporting DSI and CSI-2 |
| Input Voltage | 5V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Module Length | 55mm |
| Module Width | 40mm |
| Module Thickness | 4.7mm |
Download the complete datasheet for Raspberry Pi SC1588 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.