This development kit provides a Raspberry Pi Compute Module 5 prototyping platform in a US regional variant. The kit includes a wireless Compute Module 5 with 4GB LPDDR4-4267 SDRAM with ECC and 32GB eMMC, a Compute Module 5 IO Board in an IO case, a cooler, an antenna kit, a 27W USB-C PD power supply, two HDMI cables, and a USB-A to USB-C cable. The bundled module uses a Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 processor running at 2.4GHz and supports dual HDMI 2.0 output up to 4Kp60 on both ports simultaneously. It also provides Gigabit Ethernet, PCIe Gen 2 x1, USB 3.0 and USB 2.0 connectivity, up to 30 GPIO, and operates from a single 5V input with an operating temperature range of -20°C to +85°C.
Sign in to ask questions about the Raspberry Pi Ltd SC1925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC1925 technical specifications.
| Processor | Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 @ 2.4GHz |
| RAM | 4GB |
| Memory Type | LPDDR4-4267 SDRAM with ECC |
| eMMC Flash | 32GB |
| Wireless | IEEE 802.11 b/g/n/ac, 2.4 GHz / 5.0 GHz |
| Bluetooth | Bluetooth 5.0 BLE |
| Ethernet | Gigabit Ethernet PHY with IEEE 1588 |
| PCIe | 1 x PCIe Gen 2 x1, 5Gbps |
| USB | 2 x USB 3.0 and 1 x USB 2.0 |
| HDMI | 2 x HDMI 2.0, up to 4Kp60 simultaneous output |
| MIPI | 2 x 4-lane ports supporting DSI and CSI-2 |
| GPIO | Up to 30, supporting 1.8V or 3.3V signalling |
| Input Voltage | 5V |
| Input Current | 5A |
| Operating Temperature | -20 to +85°C |
| Module Dimensions | 55 x 40 x 4.7mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Raspberry Pi Ltd SC1925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.