
This development kit provides a prototyping platform for Compute Module 5 embedded designs. It includes a wireless Compute Module 5 CM5104032 with 4GB LPDDR4-4267 SDRAM and 32GB eMMC, a Compute Module 5 IO Board pre-fitted inside the IO Case, a cooler, an antenna kit, a 27W USB-C PD power supply, two HDMI cables, and a USB-A to USB-C cable. The included CM5 uses a Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 processor at 2.4GHz and supports dual 4Kp60 HDMI, Gigabit Ethernet, PCIe Gen 2 x1, and 2.4GHz/5GHz Wi-Fi with Bluetooth 5.0 BLE. Raspberry Pi states the development kit will remain in production until at least January 2036.
Sign in to ask questions about the Raspberry Pi Ltd SC1996 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi Ltd SC1996 technical specifications.
| Included Compute Module variant | CM5104032 |
| Memory | 4GB |
| eMMC flash | 32GB |
| Processor | Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 |
| Processor frequency | 2.4GHz |
| Wi-Fi | IEEE 802.11 b/g/n/ac 2.4 GHz / 5.0 GHz |
| Bluetooth | 5.0 BLE |
| HDMI outputs | 2 x HDMI 2.0 |
| Maximum display output | Dual 4Kp60 simultaneous |
| Ethernet | Gigabit RJ45 |
| USB 3.0 ports | 2 |
| PCIe | M.2 M key PCIe socket |
| MIPI connectors | 2 x DSI/CSI-2 |
| Power supply included | 27W USB-C PD |
| Production lifetime | At least January 2036 |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Raspberry Pi Ltd SC1996 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
