The Raspberry Pi NoIR Camera Module v2 is a high-quality 8-megapixel Sony IMX219 image sensor custom designed add-on board for Raspberry Pi, featuring a fixed focus lens. It is identical to the standard Camera Module v2 but has the infrared cut-off filter removed, allowing it to see in the dark when used with infrared lighting. It is capable of 3280 x 2464 pixel static images and also supports 1080p30, 720p60, and 640x480p90 video. It attaches to the Pi via one of the small sockets on the board upper surface and uses the dedicated CSi interface, designed especially for interfacing to cameras.
Checking distributor stock and pricing after the page loads.
RASPBERRY PI (TRADING) LTD 913-2673 technical specifications.
| Image Sensor | Sony IMX219 |
| Resolution | 8Megapixels |
| Still Picture Resolution | 3280 x 2464pixels |
| Video Capture Max Frame Rate | 30fps |
| Video Capture Max Resolution | 1080p |
| Interface | CSI-2 (MIPI) |
| Connection | 15-pin ribbon cablepins |
| Operating Temperature Range | -20 to +60°C |
| Dimensions | 23.86 x 25 x 9mm |
| Weight | 3g |
| Lens Size | 1/4inch |
| RoHS | Compliant |
| Safety | CE, FCC |