Skip to main content
PINOIR Datasheet | Raspberry PI
Browse
Manufacturers
API
BOM
Account
RASPBERRY PI
PiNoir
Datasheet
Raspberry PI
PiNoir
PiNoir
PiNoir
Package
Module
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Raspberry PI PiNoir technical specifications.
General
Package/Case
Module
Height
10mm
Length
25mm
Max Operating Temperature
70°C
Min Operating Temperature
-30°C
Number of Channels
1
Width
20mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account