The Raspberry Pi 3 Model B+ is the final revision of the third-generation single-board computer. It features a Broadcom BCM2837B0, Cortex-A53 (ARMv8) 64-bit SoC running at 1.4GHz. It includes 1GB LPDDR2 SDRAM, dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, and Gigabit Ethernet over USB 2.0 with a maximum throughput of 300 Mbps. The board supports Power-over-Ethernet (PoE) via a separate PoE HAT and maintains the same mechanical footprint as the Raspberry Pi 2 Model B and Raspberry Pi 3 Model B.
Raspberry PI Raspberry Pi 3 Model B+ technical specifications.
| Processor | Broadcom BCM2837B0, Cortex-A53 (ARMv8) 64-bit SoC |
| Clock Speed | 1.4GHz |
| Memory | 1GB LPDDR2 SDRAMGB |
| Wireless LAN | 2.4 and 5.0 IEEE 802.11.b/g/n/acGHz |
| Bluetooth | 4.2, BLE |
| Ethernet | 300 (Gigabit over USB 2.0)Mbps |
| GPIO | 40pins |
| USB Ports | 4 x USB 2.0 |
| Input Voltage | 5V DC |
| Input Current | 2.5A |
| Emc Directive | 2014/30/EU |
| RoHS | Restriction of Hazardous Substances |
Download the complete datasheet for Raspberry PI Raspberry Pi 3 Model B+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.