The Raspberry Pi 4 Model B is a high-performance single board computer featuring a Broadcom BCM2711 64-bit quad-core ARM Cortex-A72 processor. This 2GB LPDDR4 RAM variant supports dual-display output at resolutions up to 4K via two micro-HDMI ports. It provides comprehensive connectivity including dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, and two USB 3.0 ports alongside two USB 2.0 ports. The board is powered via a USB-C connector and remains compatible with the standard 40-pin GPIO header used in previous Raspberry Pi models.
Raspberry PI RASPBERRY PI 4B/2GB technical specifications.
| Memory | 2GB |
| Processor | Broadcom BCM2711, Quad core Cortex-A72 (ARM v8) 64-bit SoC |
| CPU Clock Speed | 1.8GHz |
| Input Voltage | 5V DC |
| Input Current (Minimum) | 3A |
| USB 3.0 Ports | 2 |
| USB 2.0 Ports | 2 |
| Micro-HDMI Ports | 2 |
| GPIO Pin Count | 40 |
| Operating Temperature | 0 to 50°C |
| Bluetooth Version | 5.0 / BLE |
| Ethernet Speed | 1000Mbps |
| Wireless LAN | 2.4 and 5.0GHz |
| RoHS | Compliant (Directive 2011/65/EU) |
| Ce | Compliant (RED 2014/53/EU) |
| Fcc | FCC Part 15 Subpart B Class B |
| REACH | Compliant |
Download the complete datasheet for Raspberry PI RASPBERRY PI 4B/2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.