High-performance 64-bit quad-core single-board computer featuring Broadcom BCM2711 SoC, 4GB LPDDR4-3200 SDRAM, and dual-display support at resolutions up to 4K. It includes Gigabit Ethernet, USB 3.0, and dual-band wireless networking.
Raspberry PI RASPBERRY PI 4B/4GB technical specifications.
| Processor | Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC |
| Clock Speed | 1.8GHz |
| Memory Size | 4GB |
| Memory Type | LPDDR4-3200 SDRAM |
| Wireless LAN | 2.4 and 5.0GHz |
| Bluetooth | 5.0, BLE |
| Ethernet | Gigabit |
| USB Ports | 2 x USB 3.0; 2 x USB 2.0 |
| HDMI Ports | 2 x micro-HDMI (up to 4kp60) |
| Input Voltage | 5V DC |
| Input Current (Minimum) | 3A |
| Operating Temperature | 0-50Degrees C |
| Obsolescence Statement | In production until at least January 2034 |
| Radio | Modular compliance certification |
Download the complete datasheet for Raspberry PI RASPBERRY PI 4B/4GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.