The official Raspberry Pi 15.3W USB-C power supply is designed to power Raspberry Pi 4 Model B and Raspberry Pi 400 computers. It features a 1.5m captive 18 AWG cable with a USB-C connector. The supply provides a stable 5.1V / 3.0A DC output and is equipped with short circuit, overcurrent, and over-temperature protection. This white version features a fixed US-style (Type A) AC plug.
Checking distributor stock and pricing after the page loads.
Raspberry PI RPI USB-C POWER SUPPLY WHITE US technical specifications.
| Output Voltage | 5.1V DC |
| Output Current | 3.0A |
| Output Power | 15.3W |
| Input Voltage Range | 100 - 240V AC |
| Operating Input Range | 96 - 264V AC |
| Input Frequency Range | 50/60Hz |
| Cable Length | 1.5m |
| Output Connector | USB-C |
| Plug Type | US (Type A) |
| Efficiency | 81% |
| Operating Temperature | 0 to 40°C |
| Wire Gauge | 18AWG |
| Safety Standards | UL, CE, FCC |
| Environmental | RoHS Compliant |
| Flammability Rating | UL94V-1 |