
This single-board computer uses a Broadcom BCM2837 ARM Cortex-A53 processor with four cores running at 1.2 GHz and includes 1 GB of RAM. It supports microSD storage and provides HDMI, DSI, and CSI video interfaces. Wired connectivity includes 100 Mbps Ethernet, and the board exposes four USB ports plus 40 digital I/O lines. The board measures 85.60 mm by 56.50 mm and is listed as an active product.
Raspberry Pi SC0022 technical specifications.
| Core Processor | Broadcom BCM2837 ARM Cortex-A53 |
| CPU Clock Speed | 1.2GHz |
| Number of Cores | 4 |
| RAM Capacity | 1GB |
| Storage Interface | MicroSD |
| Video Outputs | CSI, DSI, HDMI |
| Ethernet Speed | 100Mbps |
| USB Ports | 4 |
| Digital I/O Lines | 40 |
| Board Length | 85.60mm |
| Board Width | 56.50mm |
| Eu Doc | RP-000380-CF-4-EU DoC.pdf |
| Fcc | RP-000383-CF-1-FCC.pdf |
No datasheet is available for this part.