
Ultra-compact single-board computer based on the Broadcom BCM2835 ARM1176JZF-S running at 1GHz with 512MB RAM. It integrates 802.11 b/g/n wireless LAN, Bluetooth 4.1, and Bluetooth Low Energy for untethered embedded designs. The board provides a pre-soldered HAT-compatible 40-pin header, microSD storage, micro USB OTG and power ports, Mini HDMI, composite video and reset headers, and a CSI camera connector. The PCB measures 65 mm by 30 mm and includes M2.5 mounting holes.
Sign in to ask questions about the Raspberry Pi SC0065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0065 technical specifications.
| Core Processor | Broadcom BCM2835 ARM1176JZF-S |
| CPU Speed | 1GHz |
| Number of Cores | 1 |
| RAM Capacity | 512MB |
| Wireless LAN Standard | 802.11 b/g/n |
| Bluetooth Version | 4.1 |
| Bluetooth Low Energy | Yes |
| Digital I/O Lines | 40 |
| Storage Interface | microSD |
| USB Interface | micro USB (OTG) |
| Video Outputs | Composite, CSI, Mini HDMI |
| Board Length | 65mm |
| Board Width | 30mm |
| Mounting Hole Size | M2.5 |
| Form Factor | Ultra Compact |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Ce | EU approval document available for Zero WH |
| Fcc | FCC approval document available for Zero WH |
Download the complete datasheet for Raspberry Pi SC0065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.