
This single board computer uses a Broadcom BCM2837B0 64-bit quad-core Cortex-A53 processor running at 1.4 GHz with 1 GB of memory. It provides dual-band 2.4 GHz and 5 GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 4.2 with BLE, and Gigabit Ethernet over USB 2.0. The board includes four USB 2.0 ports, full-size HDMI, MIPI DSI display, MIPI CSI camera connectivity, and microSD storage support. It operates from a 5 V supply, supports Power over Ethernet with a separate HAT, and is specified for 0 °C to 50 °C operation.
Sign in to ask questions about the Raspberry Pi SC0073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0073 technical specifications.
| Processor | Broadcom BCM2837B0 |
| CPU Architecture | 64bit |
| CPU Core Type | ARM Cortex-A53 |
| CPU Clock | 1.4GHz |
| Core Count | 4cores |
| Memory | 1GB |
| Wireless LAN | 2.4 GHz and 5 GHz IEEE 802.11b/g/n/ac |
| Bluetooth | Bluetooth 4.2, BLE |
| Ethernet | Gigabit Ethernet over USB 2.0 |
| Ethernet Max Throughput | 300Mbps |
| USB Ports | 4 x USB 2.0ports |
| Video Outputs | HDMI, MIPI DSI, MIPI CSI, composite video |
| Storage Interface | MicroSD |
| Digital I/O | 40lines |
| Input Power | 5 / 2.5V DC / A |
| Operating Temperature | 0 to 50°C |
| Board Dimensions | 85.09 x 55.88mm |
| PoE Support | PoE-enabled with separate PoE HAT |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Raspberry Pi SC0073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
