
This system-on-module uses the Broadcom BCM2837B0 and 1GB of LPDDR2 memory in a DDR2-SODIMM-compatible form factor. This variant includes 8GB of on-module eMMC flash for boot and mass storage. It provides 48 GPIO along with dual I2C, SPI, UART, and SD/SDIO interfaces, plus HDMI 1.3a, USB 2.0 OTG, CSI camera, DSI display, DPI, and NAND/SMI connectivity. The module uses a 200-pin DDR2 SODIMM mechanical format measuring 67.6 mm by 31.0 mm and is rated for operation from -25°C to 80°C.
Sign in to ask questions about the Raspberry Pi SC0146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0146 technical specifications.
| Processor | Broadcom BCM2837B0 |
| CPU architecture | ARMv8 Cortex-A53 |
| CPU frequency | 1.2GHz |
| RAM | 1GB |
| eMMC flash | 8GB |
| GPIO | 48count |
| I2C interfaces | 2count |
| SPI interfaces | 2count |
| UART interfaces | 2count |
| SD/SDIO interfaces | 2count |
| HDMI version | 1.3a |
| USB | USB 2.0 HOST/OTG x1 |
| CSI camera interfaces | 1x 4-lane + 1x 2-lane, up to 1Gbps per lane |
| DSI display interfaces | 1x 4-lane + 1x 2-lane, up to 1Gbps per lane |
| Length | 67.60mm |
| Width | 31.00mm |
| Operating temperature min | -25°C |
| Operating temperature max | 80°C |
| Approval | EU CE Declaration of Conformity |
| Approval | FCC |
| Approval | Korea |
Download the complete datasheet for Raspberry Pi SC0146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.