
This compute module is a DDR2-SODIMM mechanically compatible system-on-module built around the BCM2837B0 processor with 1 GB LPDDR2 memory and 16 GB eMMC flash. It exposes 48 GPIO plus 2 I2C, 2 SPI, 2 UART, USB 2.0 OTG, HDMI 1.3a, DPI, SMI, dual CSI camera interfaces, and dual DSI display interfaces. The module measures 67.60 mm by 31.00 mm and uses multiple always-on supply rails including 2.5 to 5.0 V VBAT, 3.3 V, and 1.8 V. Its nominal operating temperature range is -25 °C to 80 °C, and Raspberry Pi states availability through at least January 2026.
Sign in to ask questions about the Raspberry Pi SC0147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0147 technical specifications.
| Processor | Broadcom BCM2837B0 |
| CPU max frequency | 1.2GHz |
| RAM | 1GB |
| Flash memory | 16GB |
| GPIO count | 48 |
| I2C interfaces | 2 |
| SPI interfaces | 2 |
| UART interfaces | 2 |
| HDMI version | 1.3a |
| USB | 1 x USB 2.0 host/OTG |
| CSI camera interfaces | 1 x 4-lane and 1 x 2-lane, up to 1Gbps per lane |
| DSI display interfaces | 1 x 4-lane and 1 x 2-lane, up to 1Gbps per lane |
| Module dimensions | 67.60 x 31.00mm |
| Operating temperature | -25 to 80°C |
| VBAT supply range | 2.5 to 5.0 (+5%)V |
| 3V3 supply | 3.3 ±5%V |
| 1V8 supply | 1.8 ±5%V |
| GPIO bank supply range | 1.8 to 3.3 (+5%)V |
| Approval | EU |
| Declaration Of Conformity | EU CE Declaration of Conformity |
| Approval | FCC |
| Approval | Korea |
Download the complete datasheet for Raspberry Pi SC0147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.