
This system-on-module uses the Broadcom BCM2837B0 processor with a 1.2 GHz ARM Cortex-A53 core and 1 GB of LPDDR2 RAM. The SC0148 variant provides 32 GB of on-module eMMC storage and uses a 200-pin DDR2-SODIMM mechanical form factor. It exposes 48 GPIO lines, dual I2C, dual SPI, dual UART, USB 2.0 OTG/host, HDMI 1.3a, and parallel DPI interfaces. The module also provides dual MIPI CSI camera interfaces and dual MIPI DSI display interfaces, with up to 1 Gbps per lane. Nominal operating temperature is -25 C to +80 C, and the board measures 67.6 mm by 31.0 mm.
Sign in to ask questions about the Raspberry Pi SC0148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0148 technical specifications.
| Processor | Broadcom BCM2837B0 |
| CPU architecture | ARM Cortex-A53 |
| CPU clock | 1.2GHz |
| RAM | 1GB |
| RAM type | LPDDR2 |
| eMMC flash | 32GB |
| GPIO lines | 48 |
| I2C interfaces | 2 |
| SPI interfaces | 2 |
| UART interfaces | 2 |
| USB | 1 x USB 2.0 host/OTG |
| HDMI version | 1.3a |
| CSI camera interfaces | 1 x 4-lane and 1 x 2-lane, up to 1 Gbps per lane |
| DSI display interfaces | 1 x 4-lane and 1 x 2-lane, up to 1 Gbps per lane |
| Dimensions | 67.60 x 31.00mm |
| Operating temperature | -25 to 80C |
| VBAT supply range | 2.5 to 5.0V |
| Ce | EU CE Declaration of Conformity available |
| Fcc | Approval document available |
| Korea | Approval document available |
Download the complete datasheet for Raspberry Pi SC0148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.