
This compute module is a DDR2-SODIMM mechanically compatible system-on-module built around the Broadcom BCM2837B0 processor and 1 GB of LPDDR2 RAM. The Lite variant does not include onboard eMMC flash and exposes the SD/eMMC interface pins for external storage. It provides 48 GPIO lines, dual I2C, SPI, and UART interfaces, USB 2.0 OTG/host, HDMI 1.3a, DPI, SMI, and dual CSI and DSI display and camera interfaces. The module uses a 200-pin connector and is specified for operation from -25 C to +80 C.
Sign in to ask questions about the Raspberry Pi SC0149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raspberry Pi SC0149 technical specifications.
| Processor | Broadcom BCM2837B0 |
| CPU architecture | ARM Cortex-A53 |
| CPU clock | 1.2GHz |
| RAM | 1GB |
| Memory type | LPDDR2 |
| Onboard eMMC flash | 0GB |
| GPIO lines | 48count |
| I2C interfaces | 2count |
| SPI interfaces | 2count |
| UART interfaces | 2count |
| SD/SDIO interfaces | 2count |
| USB | 1 x USB 2.0 OTG/Host |
| HDMI version | 1.3a |
| CSI camera interfaces | 1 x 4-lane and 1 x 2-lane |
| DSI display interfaces | 1 x 4-lane and 1 x 2-lane |
| Connector type | 200-pin DDR2 SODIMM |
| Operating temperature min | -25C |
| Operating temperature max | 80C |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Raspberry Pi SC0149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.